PDP SEO Portlet

YM120D370N100

Thermistor PTC 10 Ohm 20% 2-Pin Radial Bulk

Manufacturer:Amphenol
Avnet Manufacturer Part #: YM120D370N100
Secondary Manufacturer Part#: 85C0197
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The YM series Type-YM120 PTC Disc Thermistor with lead wires and black silicone resin coating.

  • Designed for general purpose over-current, overvoltage and direct over-temperature protection
  • Operation up to 265VAC
  • Wide range of operating current levels
  • Excellent stability
  • Fail-safe operation
  • Solid state
  • High performance barium titanate ceramic
  • Suitable for automatic PCB insertion

Technical Attributes

Find Similar Parts

Description Value
314
265
55 °C
0 °C
YM Series
14.5
Through Hole
120
Disc
444

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.27