YM120D125N450
Thermistor PTC 45 Ohm 20% 2-Pin Radial Loose
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: YM120D125N450
Secondary Manufacturer Part#: YM120D125N450
- RoHS 10 Compliant
- Tariff Charges
- Ratings up to 1000Vrms
- Switch currents up to 2A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110 | ||
| 265 | ||
| 55 °C | ||
| 0 °C | ||
| YM Series | ||
| 7 | ||
| Through Hole | ||
| 120 | ||
| Disc | ||
| 155 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400040 |