VQ621TS/1
Pellistor Gas Sensor Thread Mount 2V 300mA
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Gas & Particulate Matter Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: VQ621TS/1
Secondary Manufacturer Part#: VQ621TS/1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0% to 100% | ||
| Flammable Gases | ||
| 65 °C | ||
| -20 °C | ||
| VQ600 Series | ||
| Diffusion | ||
| Threaded Mount | ||
| Pellistor, Catalytic Gas Sensor | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027102000 |
| Schedule B: | 9027100000 |