PDP SEO Portlet

VQ621T/3

Pellistor Gas Sensor Thread Mount 2V 300mA

Manufacturer:Amphenol
Avnet Manufacturer Part #: VQ621T/3
Secondary Manufacturer Part#: VQ621T/3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0% to 100%
Flammable Gases
65 °C
-20 °C
VQ600 Series
Diffusion
Threaded Mount
Pellistor, Catalytic Gas Sensor
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9027102000
Schedule B: 9027100000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$262.19343
20+
$217.01824
100+
$209.8376
500+
$208.767
1000+
$207.6964