VQ5MB
Pellistor Gas Sensor Thermal Conductivity Gas Detector Through Hole
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Gas & Particulate Matter Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: VQ5MB
Secondary Manufacturer Part#: VQ5MB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0% to 100% | ||
| Helium, Hydrogen | ||
| 2 | ||
| Diffusion, Flow Through | ||
| Panel Mount | ||
| Pellistor, Catalytic Gas Sensor | ||
| 2.1 | ||
| 1.9 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027102000 |
| Schedule B: | 9027100000 |