PDP SEO Portlet

VQ549ZD

Pellistor Gas Sensor Combustible Gas Detection Sensor Through Hole

Manufacturer:Amphenol
Avnet Manufacturer Part #: VQ549ZD
Secondary Manufacturer Part#: VQ549ZD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VQ549ZD is a VQ500 series catalytic combustible gas sensor. It is a miniature, fully certified, flameproof sensor heads containing a high quality, low power pellistor pair optimized for the detection of combustible gases or % volume gases in thermal conductivity mode. It has an outline identical to modern miniature electrochemical cells and is ideally suited for use in portable instruments. Specific sensor this is able to detect most combustible gases and vapors and ammonia at LEL levels. The thermal conductivity version will detect most gases at % volume concentrations which have thermal conductivities different from that of air.

  • 4.25 ±0.1VDC operating voltage, 50 to 60mA sensor current
  • 30mV/%Vol min sensitivity (1% methane), ±20mV offset typ
  • Silicones and H2S poison resistance
  • Optimized for combustible gases and vapors, certified explosion proof component
  • Integral pellistors, low power, standard miniature body size
  • Poison resistant silicones and hydrogen sulfide
  • Shock resistant, ATEX certified, IECEx certified, CSA certified, UL recognized
  • 135 to 230mW supply power range
  • 12 months warranty period
  • Operating temperature rated between -40 to +55°C

Technical Attributes

Find Similar Parts

Description Value
0% to 1%
Methane
3
55 °C
-40 °C
VQ500 Series
Module
Through Hole
Pellistor, Catalytic Gas Sensor
4.35
4.15

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9027102000
Schedule B: 9027100000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$62.41314
100+
$55.56662
500+
$52.25987
1000+
$44.616
2000+
$44.3872