VQ548MP2-DA
Pellistor Gas Sensor MEM’s Catalytic Combustible Gas Detection Sensor Through Hole 29V 43mA
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Gas & Particulate Matter Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: VQ548MP2-DA
Secondary Manufacturer Part#: VQ548MP2-DA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0% to 5% | ||
| Methane | ||
| 3 | ||
| 60 °C | ||
| -40 °C | ||
| Module | ||
| Through Hole | ||
| MEMS Pellistor, Catalytic Gas Sensor | ||
| 3.1 | ||
| 2.9 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027102000 |
| Schedule B: | 9027100000 |