PDP SEO Portlet

VQ2B

Pellistor Gas Sensor Combustible Gas Detection Sensor Through Hole

Manufacturer:Amphenol
Avnet Manufacturer Part #: VQ2B
Secondary Manufacturer Part#: VQ2B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VQ2B is a combustible gas detector elements sensor. It consists of two matched elements which are used for the detection of combustible gases, particularly methane in air mixtures in concentrations from 0.1% upwards. There is no interference from water vapor or carbon dioxide. The low power consumption of the VQ2 makes it suitable for use where the power consumption must be minimized, e.g. battery operated systems.

  • Continuous operation, 2.0 + 0.1V bridge supply
  • 0.48W maximum bridge power consumption (at 2.0V)
  • 15mV/% methane minimum sensitivity
  • Linear up to 3% methane
  • 5% maximum methane concentration
  • Ambient temperature range from -5 to 40°C

Technical Attributes

Find Similar Parts

Description Value
0% to 5%
Methane
2
40 °C
-5 °C
Diffusion, Flow Through
Panel Mount
Pellistor, Catalytic Gas Sensor
2.1
1.9

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9027102000
Schedule B: 9027100000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$104.94971
100+
$90.64405
500+
$86.4948
1000+
$86.0535
2000+
$85.6122