VQ21TB
Pellistor Gas Sensor Combustible Gas Detection Sensor Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1% to 5% | ||
| Methane | ||
| 2 | ||
| VQ21T Series | ||
| Through Hole | ||
| Pellistor, Catalytic Gas Sensor | ||
| 2.1 | ||
| 1.9 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027102000 |
| Schedule B: | 9027100000 |