PDP SEO Portlet

VM0435520000G

Pluggable Terminal Block, 3.81 mm, 4 Ways, 28AWG to 16AWG, 1.5 mm², Screw, 10 A

Manufacturer:Amphenol
Avnet Manufacturer Part #: VM0435520000G
Secondary Manufacturer Part#: VM0435520000G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy|Steel
Tin
Receptacle
3.81 mm
10 A
Screw
28 to 16, 28 AWG
16 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2040  Mult:170  
USD $:
2040+
$0.93815
2380+
$0.91735
4420+
$0.90438
10200+
$0.89008
20400+
$0.87188