VI0621550000G
Wire-To-Board Terminal Block, Fixed, 5.08 mm, 6 Positions, 28 AWG, 12 AWG, 2.5 mm², Screw
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass|Steel | ||
| Tin | ||
| Green | ||
| Tin | ||
| 250 | ||
| Through Hole | ||
| 1 | ||
| -40 to 115 °C | ||
| 5.0800 mm | ||
| 9 mm | ||
| 31.08 x 9 x 13.5 mm | ||
| 13.5 mm | ||
| 31.08 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |