V70351500000G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper | ||
| Tin | ||
| Receptacle | ||
| Green | ||
| Tin | ||
| 260 | ||
| Through Hole | ||
| 3 POS | ||
| 1 | ||
| -40 to 115 °C | ||
| 5.0800 mm | ||
| 10.8 mm | ||
| 17.24 x 10.8 x 19 | ||
| 19 mm | ||
| 17.24 mm | ||
| Solder | ||
| Socket Strip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |