USBFTV2PEMSA2G10A
Cable Assembly 1m USB Type A to USB Type A RCP-PL
Manufacturer:Amphenol
Product Category:
Cables & Wires, Cable Assemblies, USB Cables
Avnet Manufacturer Part #: USBFTV2PEMSA2G10A
Secondary Manufacturer Part#: USBFTV2PEMSA2G10A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 m | ||
| USB Type A to USB Type A | ||
| Receptacle-Plug | ||
| -40 to 85 °C | ||
| USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |