PDP SEO Portlet

USBF21NSCC

Connector Accessories Self Closing Cap For USB Nickel And Metallized Insert

Manufacturer:Amphenol
Avnet Manufacturer Part #: USBF21NSCC
Secondary Manufacturer Part#: USBF21NSCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This metallic plug is connected into a receptacle, using a Tri Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for high vibrations.

  • Sealed against fluids and dusts (IP68)
  • Shock, vibration and traction resistant
  • No cabling operation in field and no tools required
  • Improved EMI protection
  • Tri Start Thread coupling mechanism (MIL-DTL-38999 series II

Technical Attributes

Find Similar Parts

Description Value
36 mm
48 x 36 mm
48 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$60.40042
25+
$48.15668
100+
$43.8004
250+
$39.39732
500+
$38.1481