PDP SEO Portlet

USBBFTV6G

USB Sealed Connector, USB Type B, USB 2.0, Plug, 4 Position, Cable Mount, IP68

Manufacturer:Amphenol
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: USBBFTV6G
Secondary Manufacturer Part#: USBBFTV6G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sealed (IP67) USB-B connection system:ul>USB-B male plug overmolded on USB2.0 cableUSB-B female receptacle with 50 mm wires & 5 ways connectorsPlastic shellsThread couplingRear mount Jam Nut receptacle with panel gasket included/ul>

  • Sealed against fluids and dusts (IP68)
  • shock, vibration and traction resistant
  • no cabling operation in field and no tools required
  • improved EMI protection
  • Tri Start thread coupling mechanism (MIL-DTL-38999 series II

Technical Attributes

Find Similar Parts

Description Value
Receptacle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$163.46854
25+
$139.33725
100+
$138.6227
250+
$124.97715
500+
$124.3296