PDP SEO Portlet

USBBF7

USB Cable, USB 2.0 Sealed B Receptacle, USB to UART Converter, 50mm Length

Manufacturer:Amphenol
Avnet Manufacturer Part #: USBBF7
Secondary Manufacturer Part#: USBBF7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sealed (IP67) USB-B connection system:ul>USB-B male plug overmolded on USB2.0 cableUSB-B female receptacle with 50 mm wires & 5 ways connectorsPlastic shellsThread couplingRear mount Jam Nut receptacle with panel gasket included/ul>

  • Sealed against fluids and dusts (IP68)
  • shock, vibration and traction resistant
  • no cabling operation in field and no tools required
  • improved EMI protection
  • Tri Start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
  • plug retention in the receptacle: 100N in the axis
  • mating cycles: 500 minimum
  • temperature range: -40°C/+85°C

Technical Attributes

Find Similar Parts

Description Value
0.05 m
Plug-Receptacle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$20.82683
100+
$18.94521
250+
$17.02369
500+
$16.49306
1000+
$16.09125