USB2AA200PUHFFR
Cable Assembly Cordset 2m 28AWG 4POS USB Type A to 4POS USB Type A PL-PL
Manufacturer:Amphenol
Product Category:
Cables & Wires, Cable Assemblies, USB Cables
Avnet Manufacturer Part #: USB2AA200PUHFFR
Secondary Manufacturer Part#: USB2AA200PUHFFR
- RoHS 10 Compliant
- Tariff Charges
General construction: this is a USB-2.0 cable containing one 28 AWG 90? characteristic impedance data pair, two 24 AWG power conductors, overall SFTP shields (SFTP = double shielding, braid and foil), jacketed in black UV resistant Polyurethane HFFR*. Des
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 m | ||
| Copper | ||
| Tin | ||
| Plug-Plug | ||
| Tin | ||
| -40 to 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |