PDP SEO Portlet

UE27BC54130

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

Manufacturer:Amphenol
Avnet Manufacturer Part #: UE27BC54130
Secondary Manufacturer Part#: UE27BC54130
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ExpressPort SFP+ 2xN Combo provides data transfer speeds of up to 25 Gbps per port. ExpressPortTM SFP+ 2xN Combos consist of an integrated stacked connector system and a cage with compliant press- t pins.Amphenol’s unique ExpressPort SFP+ cage construction features EMI shielding available in the form of an elastomeric gasket or metal spring hangers. These cages also eliminate ventilation holes near the front of the cage to prevent potential catch points for the mating module EMI springs.

  • RoHS Compliant
  • Press-fit Cage and Connector Combo for min 1.57 +/- 10% mm (0.0625”) PCB Thickness
  • Industry Standard EIA-364
  • Card Entry Slot Accepts 1.0 mm Thick Integrated Circuit Cards
  • Durability: 250 Mating Cycles min

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  6590
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.784
2+
$0.7605
4+
$0.7566
8+
$0.7527
16+
$0.6912