UC-31PMFY-SC7001
USB Sealed Connector, USB Type C, USB 3.1, Receptacle, 24 Position, Panel Mount, IP67
Manufacturer:Amphenol
Product Category:
Cables & Wires, Cable Assemblies, USB Cables
Avnet Manufacturer Part #: UC-31PMFY-SC7001
Secondary Manufacturer Part#: UC-31PMFY-SC7001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.069 m | ||
| 24 POS Circular USB Type C | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| -40 to 85 °C | ||
| 1 USB3.1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |