PDP SEO Portlet

TVS06RK-19-11SA

Manufacturer:Amphenol
Avnet Manufacturer Part #: TVS06RK-19-11SA
Secondary Manufacturer Part#: TVS06RK-19-11SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
11Signal
Plug
19-11
Cable Mount
-65 to 200 °C
38.5 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$430.17627
10+
$359.7633
20+
$357.91836
30+
$356.07342
40+
$354.22848