PDP SEO Portlet

TVS06RK-11-98S

Manufacturer:Amphenol
Avnet Manufacturer Part #: TVS06RK-11-98S
Secondary Manufacturer Part#: TVS06RK-11-98S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
6Signal
Plug
11-98
Cable Mount
-65 to 200 °C
25 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$337.45104
10+
$257.0137
25+
$179.56586
50+
$176.88754
100+
$174.26528