PDP SEO Portlet

TVS06RF-23-35P

Manufacturer:Amphenol
Avnet Manufacturer Part #: TVS06RF-23-35P
Secondary Manufacturer Part#: TVS06RF-23-35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
100Signal
Plug
23-35
Cable Mount
-65 to 200 °C
44.9 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
4+
$476.79071
10+
$363.09589
25+
$253.70494
50+
$94.95776
100+
$93.55006