PDP SEO Portlet

TVPS00RF-25-37PB

Manufacturer:Amphenol
Avnet Manufacturer Part #: TVPS00RF-25-37PB
Secondary Manufacturer Part#: TVPS00RF-25-37PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
37Signal
Receptacle
25-37
Wall Mount
-65 to 200 °C
46.4 mm
32.77 x 46.4 x 46.4 mm
46.4 mm
32.77 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$203.4184
2+
$199.36
4+
$195.088
8+
$190.816
16+
$186.544