PDP SEO Portlet

TVPS00RF-21-11S

Manufacturer:Amphenol
Avnet Manufacturer Part #: TVPS00RF-21-11S
Secondary Manufacturer Part#: TVPS00RF-21-11S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
11Signal
Receptacle
21-11
Wall Mount
-65 to 200 °C
40.1 mm
32.77 x 40.1 x 40.1 mm
40.1 mm
32.77 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$375.62955
10+
$314.145
25+
$312.534
50+
$310.923
100+
$309.312