PDP SEO Portlet

TVPS00RF-13-98PD

Manufacturer:Amphenol
Avnet Manufacturer Part #: TVPS00RF-13-98PD
Secondary Manufacturer Part#: TVPS00RF-13-98PD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
10Signal
Receptacle
13-98
Wall Mount
-65 to 200 °C
28.9 mm
32.74 x 28.9 x 28.9 mm
28.9 mm
32.74 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$199.59429
10+
$166.92366
20+
$166.06764
40+
$165.21162
80+
$164.3556