PDP SEO Portlet

TVPS00FCI1135PF459

Conn MIL-DTL-38999 Circular PIN 13 POS Solder ST Flange Mount 13 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: TVPS00FCI1135PF459
Secondary Manufacturer Part#: TVPS00FCI1135PF459
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
13Signal
Receptacle
11-35
Gold
400 V
550 V
Flange Mount
13
1
-65 to 200 °C
33.17 mm
26.19 x 33.17 x 26.19 mm
26.19 mm
26.19 mm
No
Solder
MIL-DTL-38999 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$125.44
25+
$124.8128
50+
$124.1856
100+
$123.5584
200+
$122.03548