TVPS00FCI1135PB
Conn MIL-DTL-38999 Circular PIN 13 POS Solder ST Flange Mount 13 Terminal 1 Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: TVPS00FCI1135PB
Secondary Manufacturer Part#: TVPS00FCI1135PB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 13Signal | ||
| Receptacle | ||
| 11-35 | ||
| Gold | ||
| 400 V | ||
| 550 V | ||
| Flange Mount | ||
| 13 | ||
| 1 | ||
| -65 to 200 °C | ||
| 32.74 mm | ||
| 26.19 x 32.74 x 26.19 mm | ||
| 26.19 mm | ||
| 26.19 mm | ||
| No | ||
| Solder | ||
| MIL-DTL-38999 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |