PDP SEO Portlet

TVP00RW-15-19P

Manufacturer:Amphenol
Avnet Manufacturer Part #: TVP00RW-15-19P
Secondary Manufacturer Part#: TVP00RW-15-19P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
19Signal
Receptacle
15-19
Wall Mount
-65 to 175 °C
31.3 mm
32.74 x 31.3 x 31.3 mm
31.3 mm
32.74 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
8+
$241.59205
10+
$183.9726
25+
$128.5542
50+
$48.15206
100+
$47.43823