TVP00RW-15-15PN(W52)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| (1/14)Signal | ||
| Receptacle | ||
| 15-15 | ||
| Wall Mount | ||
| -65 to 175 °C | ||
| 31.3 mm | ||
| 32.74 x 31.3 x 31.3 mm | ||
| 31.3 mm | ||
| 32.74 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |