PDP SEO Portlet

TVP00RW-13-4SE

Manufacturer:Amphenol
Avnet Manufacturer Part #: TVP00RW-13-4SE
Secondary Manufacturer Part#: TVP00RW-13-4SE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
4Signal
Receptacle
13-4
Wall Mount
-65 to 175 °C
28.9 mm
32.74 x 28.9 x 28.9 mm
28.9 mm
32.74 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$233.46391
10+
$195.25025
25+
$194.24897
50+
$193.24769
100+
$192.2464