TV07WCI1535S
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: TV07WCI1535S
Secondary Manufacturer Part#: TV07WCI1535S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Gold | ||
| 37Signal | ||
| Receptacle | ||
| 15-35 | ||
| Gold | ||
| Jam Nut | ||
| 37 | ||
| 1 | ||
| -65 to 175 °C | ||
| 41.55 mm | ||
| 41.55 x 31.9 mm | ||
| 31.9 mm | ||
| No | ||
| Crimp | ||
| MIL-DTL-38999 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |