TV07RW-21-35PA
Conn MIL-DTL-38999 Circular PIN 79 POS Crimp ST Jam Nut 79 Terminal 1 Port
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: TV07RW-21-35PA
Secondary Manufacturer Part#: TV07RW-21-35PA
- RoHS 10 Compliant
- Tariff Charges
Tri-Start MIL-DTL-38999* Series III Connectors offer the highest performance capabilities for both general duty and severe environment applications. Meeting or exceeding MIL-DTL-38999 Series III requirements, the Tri-Start connector with standard metal shells (aluminium or stainless steel with several finish options).
- EMI Shielding - solid metal-to-metal coupling, grounding fingers, electroless nickel plating, and thicker wall sections provide superior EMI shielding capability of 65dB minimum at 10 GHz
- Contact Protection - recessed pins in this 100% scoop-proof connector minimize potential contact damage
- Moisture Resistance - improved interfacial seal design helps prevent electrolytic erosion of contacts
- Corrosion Resistance - shells of stainless steel or cadmium over nickel plating withstand a 500 hour salt spray exposure
- Vibration/Shock - operates under severe high temperature vibration, through 200°C
- Firewall Capability - available in a stainless steel shell, class RK, RS
- Lock wiring Eliminated - unique, self-locking, quick coupling connector eliminates lock wiring
- Quick Coupling - completely mates and self-locks in a 360° turn of the coupling nut
- Inventory Support Commonality - uses standard MIL-DTL-38999 contacts, applicati
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 79Signal | ||
| Receptacle | ||
| 21-35 | ||
| Jam Nut | ||
| -65 to 175 °C | ||
| 49.23 mm | ||
| 52.65 mm | ||
| 31.9 x 49.23 x 49.23 mm | ||
| 49.23 mm | ||
| 31.9 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |