TV07RW-17-8SD
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: TV07RW-17-8SD
Secondary Manufacturer Part#: TV07RW-17-8SD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Gold | ||
| 8Signal | ||
| Receptacle | ||
| 17-8 | ||
| Jam Nut | ||
| -65 to 175 °C | ||
| 41.28 mm | ||
| 44.73 mm | ||
| 31.9 x 41.28 x 41.28 mm | ||
| 41.28 mm | ||
| 31.9 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |