PDP SEO Portlet

TV07RW-13-35SA(W52)

Manufacturer:Amphenol
Avnet Manufacturer Part #: TV07RW-13-35SA(W52)
Secondary Manufacturer Part#: TV07RW1335SAW52
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
22Signal
Receptacle
13-35
Jam Nut
-65 to 175 °C
34.93 mm
38.38 mm
31.9 x 34.93 x 34.93 mm
34.93 mm
31.9 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$81.76058
25+
$68.87975
50+
$62.70613
100+
$49.7765
250+
$43.99973