PDP SEO Portlet

TV06RW-25-61SD

Manufacturer:Amphenol
Avnet Manufacturer Part #: TV06RW-25-61SD
Secondary Manufacturer Part#: TV06RW-25-61SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
61Signal
Plug
25-61
Cable Mount
-65 to 175 °C
48 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$485.64634
10+
$369.87671
25+
$261.42302
50+
$149.40371
100+
$148.6296