PDP SEO Portlet

TV06RW-25-19PA

Manufacturer:Amphenol
Avnet Manufacturer Part #: TV06RW-25-19PA
Secondary Manufacturer Part#: TV06RW-25-19PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
19Signal
Plug
25-19
Cable Mount
-65 to 175 °C
48 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$404.22496
10+
$338.05931
25+
$336.32568
50+
$334.59204
100+
$332.8584