PDP SEO Portlet

TV06RW-21-11PA

Manufacturer:Amphenol
Avnet Manufacturer Part #: TV06RW-21-11PA
Secondary Manufacturer Part#: TV06RW-21-11PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
11Signal
Plug
21-11
Cable Mount
-65 to 175 °C
41.7 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$342.9211
10+
$261.12329
25+
$183.03631
50+
$93.5196
100+
$93.03504