TV06RW-13-8PA
Circular Connector, Tri-Start TV, Straight Plug, 8 Contacts, Crimp Pin, Threaded, 13-8
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: TV06RW-13-8PA
Secondary Manufacturer Part#: TV06RW-13-8PA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 8Signal | ||
| Plug | ||
| 13-8 | ||
| Gold over Nickel | ||
| Cable Mount | ||
| -65 to 175 °C | ||
| 29.39 mm | ||
| 29.39 x 31.34 | ||
| 31.34 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |