PDP SEO Portlet

TV06RW-13-4SB

Manufacturer:Amphenol
Avnet Manufacturer Part #: TV06RW-13-4SB
Secondary Manufacturer Part#: TV06RW-13-4SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
4Signal
Plug
13-4
Cable Mount
-65 to 175 °C
29.4 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$275.39172
8+
$269.65753
20+
$205.14538
30+
$149.35065
60+
$57.19528