PDP SEO Portlet

TV06RW-13-35PA(W52)

Manufacturer:Amphenol
Avnet Manufacturer Part #: TV06RW-13-35PA(W52)
Secondary Manufacturer Part#: TV06RW1335PAW52
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
22Signal
Plug
13-35
Cable Mount
-65 to 175 °C
29.4 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$83.91283
20+
$82.23869
30+
$69.20688
50+
$62.98062
100+
$49.87648