PDP SEO Portlet

TV06RW-11-35SA

Manufacturer:Amphenol
Avnet Manufacturer Part #: TV06RW-11-35SA
Secondary Manufacturer Part#: TV06RW-11-35SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
13Signal
Plug
11-35
Cable Mount
-65 to 175 °C
25 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$281.29547
10+
$214.19178
25+
$150.24789
50+
$56.81098
100+
$55.96879