PDP SEO Portlet

TV06RW-11-35S

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: TV06RW-11-35S
Secondary Manufacturer Part#: TV06RW-11-35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Tri-Start MIL-DTL-38999* Series III Connectors offer the highest performance capabilities for both general duty and severe environment applications. Meeting or exceeding MIL-DTL-38999 Series III requirements, the Tri-Start connector with standard metal shells (aluminium or stainless steel with several finish options).

  • EMI Shielding - solid metal-to-metal coupling, grounding fingers, electroless nickel plating, and thicker wall sections provide superior EMI shielding capability of 65dB minimum at 10 GHz
  • Contact Protection - recessed pins in this 100% scoop-proof connector minimize potential contact damage
  • Moisture Resistance - improved interfacial seal design helps prevent electrolytic erosion of contacts
  • Corrosion Resistance - shells of stainless steel or cadmium over nickel plating withstand a 500 hour salt spray exposure
  • Vibration/Shock - operates under severe high temperature vibration, through 200°C
  • Firewall Capability - available in a stainless steel shell, class RK, RS
  • Lock wiring Eliminated - unique, self-locking, quick coupling connector eliminates lock wiring
  • Quick Coupling - completely mates and self-locks in a 360° turn of the coupling nut
  • Inventory Support Commonality - uses standard MIL-DTL-38999 contacts, applicati

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
13Signal
Plug
11-35
Cable Mount
-65 to 175 °C
25 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$281.32345
10+
$214.21918
25+
$149.64492
50+
$56.03221
100+
$55.20156