PDP SEO Portlet

TS23115A0000G

Manufacturer:Amphenol
Avnet Manufacturer Part #: TS23115A0000G
Secondary Manufacturer Part#: TS23115A0000G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy|Steel
Tin
Receptacle
Green
Tin
1
-40 to 115 °C
3.5000 mm
19.3 mm
80.5 x 19.3 x 10.4 mm
10.4 mm
80.5 mm
Screw
28 to 16, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1980  Mult:45  
USD $:
1980+
$2.77268
2070+
$2.71123
4050+
$2.67289
9900+
$2.63063
19800+
$2.57684