TJ0311530000G
Pluggable Terminal Block, 3.5 mm, 3 Positions, 26AWG to 16AWG, 1.5 mm², Screw, 10 A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Right Angle | ||
Phosphor Bronze | ||
Tin | ||
Receptacle | ||
Green | ||
-40 to 115 °C | ||
3.5000 mm | ||
15.8 mm | ||
10.5 x 15.8 x 11.1 mm | ||
11.1 mm | ||
10.5 mm | ||
Screw | ||
26 to 16, 26 AWG |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536904000 |
Schedule B: | 8536904000 |