TJ0251620000G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper | ||
| Tin | ||
| Plug | ||
| Blue | ||
| Tin-Lead | ||
| 2 POS | ||
| 1 | ||
| -40 to 115 °C | ||
| 5.0800 mm | ||
| 5.08 mm | ||
| 15.1 mm | ||
| 20.32 x 15.1 x 18.2 mm | ||
| 18.2 mm | ||
| 20.32 mm | ||
| Screw | ||
| 14, 22 AWG | ||
| 14 AWG | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |