T9602-5-D
Humidity & Temp Probe, 1.8m cable, 5V Operating Voltage & I2C Digital Output
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Humidity Sensors, Humidity Sensor Probes & Modules
Avnet Manufacturer Part #: T9602-5-D
Secondary Manufacturer Part#: 29Y6845
- RoHS 10 Compliant
- Tariff Charges
- Fully calibrated and temperature compensated
- Digital or pulse density modulated convertible to analogue
- Low current consumption, designed for reliability in harsh environments
- 5V operating voltage, 1.8m cable length, I2C di
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0% to 100% Relative Humidity %RH | ||
| 70 °C | ||
| -20 °C | ||
| T9602 Series | ||
| ± 3.5% RH | ||
| Clamp Mount | ||
| I2C Digital | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9025805000 |
| Schedule B: | 9025805050 |