T9602-3-D
Temperature and Humidity Sensor, T9602 Series, 0% to 100% RH, 2 %, I2C Digital Output, 3 V
- RoHS 10 Compliant
- Tariff Charges
T9602-3-D is a humidity and temperature sensor designed for OEM installation. It is a fully calibrated and temperature-compensated sensor, enclosed in a water-resistant IP67 package, making it a highly advanced and cost-effective solution for harsh environment applications. The sensor provides linearized output signals through one of the interfaces: a digital I²C output that can be converted to an analogue signal to meet a broader range of customer requirements. It offers an advanced and economical solution for humidity and temperature sensing across various applications, including energy-saving HVAC control (such as air conditioning, refrigeration, indoor air quality, vent fans), home appliances (like humidifiers/dehumidifiers), process control, and instrumentation (including medical instruments, handheld devices, weather stations, food processing, printers, and RFID systems).
- Fully calibrated and temperature compensated
- Digital or pulse density modulated convertible to analogue
- Low current consumption, designed for reliability in harsh environments
- 3V operating voltage, 1.8m cable length, I2C digital output
- 14bit (0.01°C)/14bit (0.01%RH) resolution, ±0.5°C temp accuracy (25°C, nominal voltage)
- Repeatability is ±0.1°C/±0.2%RH, =116 sec (T 63) response time (0°C to 50°C)
- <0.05°C/year/<0.5%RH/year (normal conditions) long term drift
- Capacitive polymer RH Sensor, PTA integrated temperature sensor method
- 750µA typ current consumption, 12 months warranty terms
- Operating range from range -20°C to 70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0% to 95% Relative Humidity | ||
| Digital | ||
| ± 3.5% RH | ||
| Clamp Mount | ||
| null | ||
| 3.135 V | ||
| 3.465 V | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9025801000 |
| Schedule B: | 9025801500 |