T9602-3-D-1
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors, Humidity Sensor Probes & Modules
Avnet Manufacturer Part #: T9602-3-D-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0% to 95% Relative Humidity | ||
| Digital | ||
| ± 3.5% RH | ||
| Clamp Mount | ||
| -20 °C | ||
| 3.135 V | ||
| 3.465 V | ||
| null | ||
| null | ||
| 70 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9025801000 |
| Schedule B: | 9025801500 |