T9602-3-A
Humidity Sensor Analog 0%RH to 95%RH 3V 1.8m Cable Length
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Humidity Sensors, Humidity Sensor Probes & Modules
Avnet Manufacturer Part #: T9602-3-A
Secondary Manufacturer Part#: 84AC7399
- RoHS 10 Compliant
- Tariff Charges
- Relative humidity and temperature probe with IP67 protection
- Fully calibrated & temperature compensated
- Low current consumption
- Reliable in harsh environments
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0% to 100% Relative Humidity %RH | ||
| 70 °C | ||
| -20 °C | ||
| T9602 Series | ||
| ± 3.5% RH | ||
| Clamp Mount | ||
| Analog, PDM | ||
| 3.465 | ||
| 3.135 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |