T8700-D
Humidity Sensor ±2.5% 18VDC to 42VDC Wall Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors, Humidity Sensor Probes & Modules
Avnet Manufacturer Part #: T8700-D
- RoHS 10 Compliant
- Tariff Charges
The Telaire Ventostat 8000 Series represents a full range of wall mount carbon dioxide, humidityand temperature transmitters with display options plus active humidity and temperature outputs.The Telaire8000Ventostat Series provides controlled ventilation with easy installation and a clean, modern look that suits most indoor environments.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0% to 99% Relative Humidity | ||
| Analog - Current / Voltage | ||
| ± 3.5% RH | ||
| Wall Mount | ||
| 0 °C | ||
| 18 V | ||
| 42 V | ||
| null | ||
| null | ||
| 50 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9025801000 |
| Schedule B: | 9025801500 |